Manufacturer Part #
RS80J561MDNASQJT
R8 Series 560 uF 6.3 V 20% Through Hole Polymer Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Ammo Pack Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon RS80J561MDNASQJT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon RS80J561MDNASQJT - Technical Attributes
Attributes Table
| Type: | Metal Can Radial |
| Capacitance: | 560µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Dimension: | L 8mm x D 6.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000
$0.27
4,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Mounting Method:
Through Hole