text.skipToContent text.skipToNavigation

Manufacturer Part #

W2A4YC471MAT2A

0508 470 pF 16 V ±20 % Tolerance X7R Surface Mount Capacitor Array

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX W2A4YC471MAT2A - Technical Attributes
Attributes Table
Capacitance: 470pF
No of Elements: 4
Tolerance (%): ±20%
Voltage Rating: 16V
Case Size: 0508 (1220 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$321.60
USD
Quantity
Unit Price
4,000
$0.0804
8,000
$0.079
12,000
$0.0782
16,000
$0.0776
20,000+
$0.0759
Product Variant Information section