text.skipToContent text.skipToNavigation

Manufacturer Part #

W3A43C102MAT2A

Capacitor Array, 1000 pF, 25 V, 20%, 4 Element, SMD, 0612 1632 Metric - T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
KYOCERA AVX W3A43C102MAT2A - Technical Attributes
Attributes Table
Capacitance: 1nF
No of Elements: 4
Dielectric: X7R
Tolerance (%): ±20%
Voltage Rating: 25V
Case Size: 0612 (1632 Metric)
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
52,000
USA:
52,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$326.40
USD
Quantity
Unit Price
4,000
$0.0816
8,000
$0.0802
12,000
$0.0794
16,000
$0.0788
20,000+
$0.077
Product Variant Information section