Manufacturer Part #
W3A4YC104K4T2A
0612 0.1 uF 16 V ±20% Tolerance X7R Surface Mount Capacitor Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX W3A4YC104K4T2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX W3A4YC104K4T2A - Technical Attributes
Attributes Table
| Capacitance: | 0.1µF |
| No of Elements: | 4 |
| Tolerance (%): | ±20% |
| Voltage Rating: | 16V |
| Case Size: | 0612 (1632 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount