text.skipToContent text.skipToNavigation

Manufacturer Part #

02013A1R8CAT2A

Multilayer Ceramic Capacitors 0201 25V C0G 1.8pF 0.25pF

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 02013A1R8CAT2A - Technical Attributes
Attributes Table
Capacitance: 1.8pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (pF): ±0.25pF
Dissipation Factor: 0.229%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$643.50
USD
Quantity
Unit Price
15,000
$0.0429
30,000+
$0.0417