text.skipToContent text.skipToNavigation

Manufacturer Part #

0201ZD822KAT2A

0201 8.2 nF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 0201ZD822KAT2A - Technical Attributes
Attributes Table
Capacitance: 8.2nF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$8,475.00
USD
Quantity
Unit Price
15,000+
$0.565
Product Variant Information section