text.skipToContent text.skipToNavigation

Manufacturer Part #

04023A102KAT2A

MLCC, 25V, .001uF, C0G, 0402, 10% Tol, 30ppm, R102 COMMERCIAL

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2528
Product Specification Section
KYOCERA AVX 04023A102KAT2A - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): 0ppm/°C to 30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
470,000
USA:
470,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$849.00
USD
Quantity
Unit Price
10,000+
$0.0849