text.skipToContent text.skipToNavigation

Manufacturer Part #

04023D153KAT2A

0402 15 nF 25 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 04023D153KAT2A - Technical Attributes
Attributes Table
Capacitance: 0.015µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,450.00
USD
Quantity
Unit Price
10,000+
$0.245