text.skipToContent text.skipToNavigation

Manufacturer Part #

04025U0R4BAT2A

Multilayer Ceramic Capacitors 0.4pF 50V C0G 0.1pF 0402

Product Specification Section
KYOCERA AVX 04025U0R4BAT2A - Technical Attributes
Attributes Table
Capacitance: 0.4pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$914.00
USD
Quantity
Unit Price
10,000+
$0.0914