text.skipToContent text.skipToNavigation

Manufacturer Part #

0402YA180KAT2A

Multilayer Ceramic Capacitors 18pF 16V C0G 10% SMD 0402

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 0402YA180KAT2A - Technical Attributes
Attributes Table
Capacitance: 18pF
Dielectric: C0G/NP0
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$852.00
USD
Quantity
Unit Price
10,000
$0.022
20,000
$0.0217
30,000
$0.0215
40,000
$0.0213
50,000+
$0.0209