text.skipToContent text.skipToNavigation

Manufacturer Part #

0402YC472K4T4A

0402 16V X7R 4.7nF 10% automotive grade multilayer ceramic capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 0402YC472K4T4A - Technical Attributes
Attributes Table
Capacitance: 4.7nF
Dielectric: X7R
Rated Voltage: 16V
Rated Voltage (VAC): 16VAC
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50000
Multiple Of:
50000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,250.00
USD
Quantity
Unit Price
50,000+
$0.265