text.skipToContent text.skipToNavigation

Manufacturer Part #

0402ZD106MAT2A

MLCC - SMD/SMT 10V 10uF X5R 0402 20% Tol

Product Specification Section
KYOCERA AVX 0402ZD106MAT2A - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,405
USA:
7,405
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.42
USD
Quantity
Unit Price
1
$0.42
20
$0.345
150
$0.295
1,000
$0.25
5,000+
$0.21