text.skipToContent text.skipToNavigation

Manufacturer Part #

0402ZD224KAT2A

0402 220 nF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
KYOCERA AVX 0402ZD224KAT2A - Technical Attributes
Attributes Table
Capacitance: 220nF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
10,000
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$17,800.00
USD
Quantity
Unit Price
10,000+
$1.78
Product Variant Information section