text.skipToContent text.skipToNavigation

Manufacturer Part #

06033C104MAT2A

0603 100 nF 25 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
KYOCERA AVX 06033C104MAT2A - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$110.40
USD
Quantity
Unit Price
4,000
$0.0092
16,000
$0.0089
60,000
$0.0086
100,000
$0.0085
200,000+
$0.0082
Product Variant Information section