text.skipToContent text.skipToNavigation

Manufacturer Part #

06035A102FAT2A

0603 1 nF 50 V ±1 % Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
KYOCERA AVX 06035A102FAT2A - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$920.00
USD
Quantity
Unit Price
4,000+
$0.23
Product Variant Information section