text.skipToContent text.skipToNavigation

Manufacturer Part #

06035A151GAT2A

0603 150 pF 50 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 06035A151GAT2A - Technical Attributes
Attributes Table
Capacitance: 150pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±2%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,620.00
USD
Quantity
Unit Price
4,000+
$0.405