text.skipToContent text.skipToNavigation

Manufacturer Part #

06035C151JAT2A

0603 150 pF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06035C151JAT2A - Technical Attributes
Attributes Table
Capacitance: 150pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$880.00
USD
Quantity
Unit Price
4,000+
$0.22
Product Variant Information section