text.skipToContent text.skipToNavigation

Manufacturer Part #

06035C182KAT2A

0603 1.8 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2449
Product Specification Section
KYOCERA AVX 06035C182KAT2A - Technical Attributes
Attributes Table
Capacitance: 1.8nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$149.20
USD
Quantity
Unit Price
4,000
$0.0373
8,000
$0.0367
12,000
$0.0363
20,000
$0.0359
40,000+
$0.035