text.skipToContent text.skipToNavigation

Manufacturer Part #

06035C182M4T2A

0603 1.8 nF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 06035C182M4T2A - Technical Attributes
Attributes Table
Capacitance: 1.8nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$712.00
USD
Quantity
Unit Price
4,000
$0.178
8,000+
$0.174
Product Variant Information section