text.skipToContent text.skipToNavigation

Manufacturer Part #

08051C272J4Z2A

0805 100 V 2700 pF ±5% Tolerance X7R Automotive Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 08051C272J4Z2A - Technical Attributes
Attributes Table
Capacitance: 2700pF
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: H  0.94mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$394.00
USD
Quantity
Unit Price
4,000
$0.0985
8,000
$0.0968
12,000
$0.0958
16,000
$0.0951
20,000+
$0.093