text.skipToContent text.skipToNavigation

Manufacturer Part #

08053C224KAT2A

0805 220 nF 25 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2422
Product Specification Section
KYOCERA AVX 08053C224KAT2A - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Features & Applications

X7R Dielectric Ceramic Capacitors

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

The 08053C224KAT2A is a 0805 (2012 metric) package 25 volt X7R dielectric 220,000 pF capacitor with a tolerance of +/- 10%.  The 08053C224KAT2A has plated Ni (Nickel) and Sn (Tin) termination and comes in 7 inch reels (for other packaging options see related products).

For detail technical characteristic and performance capabilities see the datasheet.

 

Pricing Section
Global Stock:
44,000
USA:
44,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$320.00
USD
Quantity
Unit Price
2,000
$0.16
4,000
$0.158
6,000
$0.157
8,000
$0.156
10,000+
$0.154