text.skipToContent text.skipToNavigation
Product Specification Section
KYOCERA AVX 08055A101JAT2A - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Features & Applications

The 08055A101JAT2A is a 0805 (2012 metric) package 50 volt C0G/NP0 dielectric 100 pF capacitor with a tolerance of +/- 5%.  The 08055A101JAT2A has plated Ni (Nickel) and Sn (Tin) termination and comes in 7 inch reels.

C0G (NP0) is the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides.

C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% ?C from -55°C to +125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other. C0G (NP0) formulations show no aging characteristics.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
16000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$795.20
USD
Quantity
Unit Price
4,000
$0.0514
8,000
$0.0505
12,000
$0.05
16,000
$0.0497
20,000+
$0.0485