text.skipToContent text.skipToNavigation

Manufacturer Part #

08055A103JAT2A

Multilayer Ceramic Capacitors 0.01uF 50V C0G 5% 0805

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2442
Product Specification Section
KYOCERA AVX 08055A103JAT2A - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$970.00
USD
Quantity
Unit Price
2,000+
$0.485