text.skipToContent text.skipToNavigation

Manufacturer Part #

08055A1R0BAT2A

Cap Ceramic 1pF 50V C0G 0.1pF SMD 0805 125°C Paper T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 08055A1R0BAT2A - Technical Attributes
Attributes Table
Capacitance: 1pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Dissipation Factor: 0.238%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,240.00
USD
Quantity
Unit Price
4,000+
$0.81
Product Variant Information section