text.skipToContent text.skipToNavigation

Manufacturer Part #

08055A332JAT2A

Multilayer Ceramic Capacitor, 3300 pF, 50 V, 5%, C0G (NP0), 0805 2012 Metric

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 08055A332JAT2A - Technical Attributes
Attributes Table
Capacitance: 3.3nF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.60
USD
Quantity
Unit Price
3,000
$0.0622
6,000
$0.0611
9,000
$0.0604
12,000
$0.06
15,000+
$0.0586
Product Variant Information section