text.skipToContent text.skipToNavigation

Manufacturer Part #

08055C154K4T2A

0805 150000 pF 50V ±20% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 08055C154K4T2A - Technical Attributes
Attributes Table
Capacitance: 0.15µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: H  1.27mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.20
USD
Quantity
Unit Price
2,000
$0.0496
6,000
$0.0483
8,000
$0.048
20,000
$0.0469
30,000+
$0.0459
Product Variant Information section