text.skipToContent text.skipToNavigation

Manufacturer Part #

08055E104MAT2A

0805 100 nF 50 V ±20 % Tolerance Z5U Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
KYOCERA AVX 08055E104MAT2A - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): ±20%
Operating Temp Range: 10°C to 85°C
Case Size: 0805 (2012 Metric)
Dimension: T  0.94mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,500.00
USD
Quantity
Unit Price
4,000+
$0.225