text.skipToContent text.skipToNavigation

Manufacturer Part #

08055F104K4Z4A

0805 50 V 0.1 uF ±10% Tolerance X8R FLEXITERM Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 08055F104K4Z4A - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +150°C
Case Size: 0805 (2012 Metric)
Dimension: H  1.4mm x L  2.01mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,350.00
USD
Quantity
Unit Price
10,000+
$0.235