text.skipToContent text.skipToNavigation

Manufacturer Part #

08056C475KAT2A

0805 4.7 uF 6.3 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 08056C475KAT2A - Technical Attributes
Attributes Table
Capacitance: 4.7pF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$133.50
USD
Quantity
Unit Price
3,000
$0.0445
6,000
$0.0438
12,000
$0.0431
15,000
$0.0429
45,000+
$0.0415
Product Variant Information section