text.skipToContent text.skipToNavigation

Manufacturer Part #

0805YC475KAT2A

0805 4.7 uF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
KYOCERA AVX 0805YC475KAT2A - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
156,000
USA:
156,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$459.00
USD
Quantity
Unit Price
3,000
$0.153
6,000
$0.151
9,000
$0.15
12,000+
$0.149