text.skipToContent text.skipToNavigation

Manufacturer Part #

0805YG475ZAT2A

0805 4.7 uF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 0805YG475ZAT2A - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: Y5V
Rated Voltage: 16V
Tolerance (%): -20% to +80%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$855.00
USD
Quantity
Unit Price
3,000+
$0.285