text.skipToContent text.skipToNavigation

Manufacturer Part #

12061C122KAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1200pF X7R 1206 10% Tol

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2422
Product Specification Section
KYOCERA AVX 12061C122KAT2A - Technical Attributes
Attributes Table
Capacitance: 1.2nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$768.00
USD
Quantity
Unit Price
4,000
$0.192
8,000+
$0.188