text.skipToContent text.skipToNavigation

Manufacturer Part #

12101C155KAT2A

1210 1.5 uF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 12101C155KAT2A - Technical Attributes
Attributes Table
Capacitance: 1.5µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$530.00
USD
Quantity
Unit Price
1,000
$0.53
2,000
$0.525
3,000
$0.52
4,000
$0.515
5,000+
$0.51
Product Variant Information section