text.skipToContent text.skipToNavigation

Manufacturer Part #

12101U121JAT2A

100V 120pF C0G 1210 5% ultra low ESR multilayer ceramic capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 12101U121JAT2A - Technical Attributes
Attributes Table
Capacitance: 120pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,570.00
USD
Quantity
Unit Price
2,000+
$0.785
Product Variant Information section