text.skipToContent text.skipToNavigation

Manufacturer Part #

12101U300GAT2A

Multilayer Ceramic Capacitors 30pF 100V C0G 2% Pad SMD 1210 125C Ultra Low ESR T

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 12101U300GAT2A - Technical Attributes
Attributes Table
Capacitance: 30pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21,040.00
USD
Quantity
Unit Price
4,000+
$5.26
Product Variant Information section