text.skipToContent text.skipToNavigation

Manufacturer Part #

12103C226KAT2A

1210 25 V 22 uF ±10% Tolerance X7R Dielectric Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
KYOCERA AVX 12103C226KAT2A - Technical Attributes
Attributes Table
Capacitance: 22µF
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Dimension: T  2.79mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,580.00
USD
Quantity
Unit Price
500+
$3.16
Product Variant Information section