text.skipToContent text.skipToNavigation

Manufacturer Part #

1210YD106KAT2A

1210 10 uF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
KYOCERA AVX 1210YD106KAT2A - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 100GΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,070.00
USD
Quantity
Unit Price
1,000+
$1.07