text.skipToContent text.skipToNavigation

Manufacturer Part #

18121C104JAT2A

1812 100 nF 100 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 18121C104JAT2A - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±5%
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$855.00
USD
Quantity
Unit Price
1,000+
$0.855
Product Variant Information section