Manufacturer Part #
18121C104KAT2A
1812 100 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1943 | ||||||||||
Product Specification Section
KYOCERA AVX 18121C104KAT2A - Product Specification
KYOCERA AVX 18121C104KAT2A - Technical Attributes
Attributes Table
| Capacitance: | 100nF |
| Dielectric: | X7R |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 100GΩ |
| Case Size: | 1812 (4532 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
424
USA:
424
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.59
10
$0.505
40
$0.45
150
$0.40
500+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount