text.skipToContent text.skipToNavigation

Manufacturer Part #

18125C335KAT2A

Cap Ceramic 3.3uF 50V X7R 10% SMD 1812 125°C Embossed T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2608
Product Specification Section
KYOCERA AVX 18125C335KAT2A - Technical Attributes
Attributes Table
Capacitance: 3.3µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,360.00
USD
Quantity
Unit Price
500+
$4.72