text.skipToContent text.skipToNavigation

Manufacturer Part #

18251C105KAT2A

Cap Ceramic 1uF 100V X7R 10% Pad SMD 1825 125C T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 18251C105KAT2A - Technical Attributes
Attributes Table
Capacitance: 1µF
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1825 (4564 Metric)
Dimension: T  1.3mm x W  6.35mm x L  4.57mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,620.00
USD
Quantity
Unit Price
1,000+
$1.62
Product Variant Information section