text.skipToContent text.skipToNavigation

Manufacturer Part #

18252A682KAT2A

1825 6.8 nF 200 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 18252A682KAT2A - Technical Attributes
Attributes Table
Capacitance: 6.8nF
Dielectric: C0G/NP0
Rated Voltage: 200V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 1825 (4564 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,255.00
USD
Quantity
Unit Price
500+
$2.51
Product Variant Information section