text.skipToContent text.skipToNavigation

Manufacturer Part #

22251C155MAT2A

2225 1.5 uF 100 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 22251C155MAT2A - Technical Attributes
Attributes Table
Capacitance: 1.5µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±20%
Case Size: 2225 (5764 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,700.00
USD
Quantity
Unit Price
500+
$3.40
Product Variant Information section