text.skipToContent text.skipToNavigation

Manufacturer Part #

22255C474KAT2A

2225 470 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2613
Product Specification Section
KYOCERA AVX 22255C474KAT2A - Technical Attributes
Attributes Table
Capacitance: 470nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 2225 (5764 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,850.00
USD
Quantity
Unit Price
1,000+
$4.85