text.skipToContent text.skipToNavigation

Manufacturer Part #

293D106X9016A2WE3

10uF 16V A CASE 10% - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D106X9016A2WE3 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 10µF
Rated Voltage: 16V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance):
Leakage Current: 1.6µA
Dissipation Factor: 6%
Ripple Current: 0.16A
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
9000
Multiple Of:
9000
Total
$1,674.00
USD
Quantity
Unit Price
9,000+
$0.186
Product Variant Information section