text.skipToContent text.skipToNavigation

Manufacturer Part #

A104M15X7RF5TAA

A Series Ø2.6 x 3.8 mm 100 nF 50 V ±20% X7R Axial Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2615
Product Specification Section
Vishay A104M15X7RF5TAA - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Dissipation Factor: 2.5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Dimension: H  3.8mm x D  2.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
84,000
USA:
84,000
84,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7000
Multiple Of:
7000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$338.80
USD
Quantity
Unit Price
7,000
$0.0484
14,000
$0.0476
21,000
$0.0471
28,000
$0.0468
35,000+
$0.0458