Manufacturer Part #
AC0402KPX7R9BB103
0402 50v X7R 0.01mF 10% - Multilayer Ceramic Capacitors
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2019 | ||||||||||
Product Specification Section
YAGEO AC0402KPX7R9BB103 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO AC0402KPX7R9BB103 - Technical Attributes
Attributes Table
| Capacitance: | 0.01µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,900
USA:
3,900
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$0.10
30
$0.0687
300
$0.0475
2,500
$0.028
25,000+
$0.0068
Product Variant Information section
Available Packaging
Package Qty:
50000 per
Mounting Method:
Surface Mount