text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0603KRX7R9BB223

AC Series 0603 0.22 uF 50 V ±10% X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2541
Product Specification Section
YAGEO AC0603KRX7R9BB223 - Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
144,000
Singapore:
144,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$460.00
USD
Quantity
Unit Price
4,000
$0.115
8,000
$0.113
12,000
$0.112
20,000+
$0.11