text.skipToContent text.skipToNavigation

Manufacturer Part #

AMK063EBJ475MP-F

CAP,0201,X5R,4V,4.7UF20%

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
TAIYO YUDEN AMK063EBJ475MP-F - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 4V
Tolerance (%): ±10%
Dissipation Factor: 10%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 20MΩ
Case Size: 0201 (0603 Metric)
Dimension: T  0.55mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,750.00
USD
Quantity
Unit Price
10,000+
$0.275
Product Variant Information section