text.skipToContent text.skipToNavigation

Manufacturer Part #

AR201C104K4R

AR Series 5.08 x 5.08 mm 100 nF 100V ±10% Tolerance X7R Radial Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX AR201C104K4R - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.70
USD
Quantity
Unit Price
1,000
$0.0997
3,000
$0.0969
4,000
$0.0962
10,000
$0.0939
15,000+
$0.0917
Product Variant Information section